Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2106489-3

Conn IDC Connector 3 POS 4mm Solder RA Side Entry Thru-Hole T/R
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106489-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity 2106489-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2106489-3
Lighting Conn 3 Position 20 Awg Thru Hol; |Te Connectivity Amp 1-2106489-3
TE Connectivity3-2106751-3
Conn IDC Connector RCP 3 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity2-2106489-3
Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape
KK 396 PC Board Connector, Right-Angle, Nylon Connector, 5.00µm Tin (Sn), 3 Circuits
Header Connector,PCB Mount,RECEPT,3 Contacts,PIN,0.2 Pitch,PC TAIL Terminal
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits

Descriptions

Descriptions of TE Connectivity 2106489-3 provided by its distributors.

Conn IDC Connector 3 POS 4mm Solder RA Side Entry Thru-Hole T/R
Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape
CONNECTOR, YELLOW, TH, 18AWG, 3WAY; Connector Type:Wire to Board; Series:-; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper
Connector, Thru Hole-IDC, 3 pos, 18AWG Connector System: Wire-to-Board Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: 5.8 in Wire-to-Board 4" .16 mm Printed Circuit Board | Poke-In Connector | Part Number: 2106489-3 | Internal Number: 2106489-3 | 4" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty