TE Connectivity 2106136-3

TE Connectivity 2106136-3 Lighting Connector Female Unshrouded 3-Pos
$ 2.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106136-3.

IHS

Datasheet4 pages2 years ago

Farnell

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+39.62%

CAD Models

Download TE Connectivity 2106136-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2106135-3
TE Connectivity 2106135-3 Board Connector Plug Male 3 Contact Black
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity103688-2
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2106136-3 provided by its distributors.

TE Connectivity 2106136-3 Lighting Connector Female Unshrouded 3-Pos
Board Connector, 3 Contact(s), Black Insulator, Receptacle
3 Position Black SlimSeal SSL Wire to Board Free Hanging Receptacle Housing
Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount Bulk
SEALED LIGHTING CONNECTOR; 3 POSITION RECEPTACLE ASSEMBLY
Assembly, Receptacle, 3-Position
Lighting Connectors Assembly Receptacle 3-Pos
ASSEMBLY, RECEPTACLE,3POSITION
ASSEMBLY, RECEPTACLE, 3-POSITI
Assembly, Receptacle, 3-Position Connector System: Wire-to-Wire Number of Positions: 3 Centerline (Pitch): .14 mm Centerline (Pitch): 3.5 in Sealable: Yes Wire-to-Wire 3 .14 mm 3.5" | Ampseal Header | TE Connectivity |
WIRE-BOARD CONN, RECEPTACLE, 3POS, 3.5MM; WIRE-BOARD CONN, RECEPTACLE, 3POS, 3.5MM; Connector Type:Wire to Board; Series:SlimSeal; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:3.5mm; Connector Type:Wire-to-Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106136-3 .