TE Connectivity 2106135-3

TE Connectivity 2106135-3 Board Connector Plug Male 3 Contact Black
$ 2.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106135-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

Factory Futures

Sager Electronics

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity 2106135-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2106136-3
TE Connectivity 2106136-3 Lighting Connector Female Unshrouded 3-Pos
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity103688-2
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 5195 Series, Nylon, SPOX, Natural
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2106135-3 provided by its distributors.

TE Connectivity 2106135-3 Board Connector Plug Male 3 Contact Black
CONN SSL PLUG HSG 3POS 3.5MM / SSL Connector 3 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board 0.138" (3.50mm) Crimp
Sealed Lighting Connector; Series:SlimSeal; Gender:Plug; No. of Contacts:3; No. of Rows:1; Pitch Spacing:3.5mm; Connector Type:Wire-to-Board
Assembly, Plug, 3-Position Connector System: Wire-to-Wire Number of Positions: 3 Centerline (Pitch): .14 mm Centerline (Pitch): 3.5 in Sealable: Yes Wire-to-Wire 3 .14 mm 3.5" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106135-3.