TE Connectivity 103688-2

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103688-2.

TE Connectivity

Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet32 pages18 years ago
Datasheet20 pages16 years ago

Farnell

Newark

IHS

Electro Sonic

Inventory History

3 month trend:
-1.83%

CAD Models

Download TE Connectivity 103688-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity104257-2
Connector Housing, MTE, Socket, 3 Ways, 2.54 mm, AMPMODU MTE Series Contacts
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
TE Connectivity3-640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 103688-2 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Receptacle 1 3pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 398μm(Length)*980μm(width)
Conn, Housing, Rcpt, 3Pos, 2.54Mm; Product Range:Ampmodu Mte; Gender:Socket; No. Of Positions:3Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Mte Series Contacts; No. Of Contacts:3Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 103688-2.
Special Order: 03 MTE RCPT HSG SR PLAIN .100 Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Standard Rectangular Connector | 3 Receptacle Housing Without | Part Number: 103688-2 | Internal Number: 103688-2 | Alias Number: 010-1099-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103688-2.