TE Connectivity 2102093-1

High Speed/Modular Conn Fortis Zd 2Pr 10; |Amp Te Connectivity 2102093-1
$ 35.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102093-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

CAD Models

Download TE Connectivity 2102093-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity2102087-1
Conn Backplane PL 60 POS 1.9mm Press Fit RA Thru-Hole Package
TE Connectivity / AMP2102086-1
TE FORTIS Zd Backplane Connector Plug-in Modules, 12+ Gb/s, Different Position Modules
TE Connectivity2102088-1
Conn Backplane HDR 60 POS 1.9mm Press Fit RA Thru-Hole
TE Connectivity / AMP2102092-1
Board Connector, 60 Contact(S), 6 Row(S), Female, Straight, 0.074 Inch Pitch, Solder Terminal,
TE Connectivity / AMP2102081-1
Board Connector, 60 Contact(s), 6 Row(s), Right Angle, Solder Terminal
TE Connectivity / AMP2102094-1
Board Connector, 60 Contact(s), 6 Row(s), Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 2102093-1 provided by its distributors.

High Speed/Modular Conn Fortis Zd 2Pr 10; |Amp Te Connectivity 2102093-1
Board Connector, 60 Contact(s), 6 Row(s), Female, Straight, 0.074 inch Pitch, Solder Terminal, Black Insulator, Receptacle
TE\'s FORTIS Zd backplane connector receptacle modules have extreme mechanical & electrical performance with 12+ Gb/s data rate with different position modules
CONN, BACKPLANE, RCPT, 60POS, 0.075MM; Product Range:Fortis Zd Series; No. of Contacts:60Contacts; Pitch Spacing:0.075mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:6Rows; Row Pitch:0.06mm; Contac
Special Order: Fortis Zd 2Pr 10Col Vert Cent Mod Assy Number of Positions: 60 Row-to-Row Spacing: 1.6 mm Row-to-Row Spacing: .06 in Mating Alignment: Without Number of Rows: 6 Backplane Connector: PCB Mount Receptacle & 120 Position | 60 1.6 mm .06" Without | Part Number: 2102093-1 | Internal Number: 2102093-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102093-1 .