Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 208264-2

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 208264-2
$ 3.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208264-2.

IHS

Datasheet4 pages2 years ago
Technical Drawing1 page21 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-41.28%

CAD Models

Download TE Connectivity 208264-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-12-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 208264-2 provided by its distributors.

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 208264-2
Contact SKT 22 Size Crimp ST Cable Mount 22-26AWG Bag
Contact SKT 22 SizeCrimp STCable Mount 22-26AWG Bag
Connector Accessory, Contact, Copper Alloy
ARINC 600/404 Contacts and Accessories
208264-2, TE CONNECTIVITY/AMP BRAND
CONTACT SCKT SGNL 22-26AWG GOLD
Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Over Nickel Plated Contacts; For Use With:Backplane Connector Pin; Wire Size Awg Min:26Awg; Contact Material:Copperrohs Compliant: Yes |Amp Te Connectivity 208264-2.
SKT CONTACT SZ 22 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Contact Retention Within Housing: With Gold (Au) Socket 26 – 22 AWG .12 – .4 mm² | Connector Contact | Part Number: 208264-2 | Internal Number: 208264-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208264-2.