Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 207774-3

Circular Plastic Connectors; Cable Clamp; Self Centering Type; Shell Sz 23
$ 9.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207774-3.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Sager Electronics

JRH Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+191%

Alternate Parts

Price @ 1000
$ 9.46
$ 10.186
$ 10.186
Stock
38,415
5,310
5,310
Authorized Distributors
6
5
5
Gender
-
-
-
Number of Positions
-
23
23
Mount
Clamp
-
-
Termination
-
-
-
Fastening Type
-
-
-
Orientation
Straight
-
-
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 207774-3 provided by its distributors.

CIRCULAR PLASTIC CONNECTORS; CABLE CLAMP; SELF CENTERING TYPE; SHELL SZ 23
Circular Connector Clamp, Straight; |Te Connectivity Amp 207774-3.
Connector Accessory, 1.125in Max Cable Dia, Clamping Item, Polyethylene
Standard Circular Connector SLF CNTRNG CBL 23
Connector Accessories CPC Clamp Thermoplastic Black Individual
Thermoplastic Backshell Clamp, Black, UL94 V-0, 40.64mm Dia
BACKSHELL CPC CLAMP STRAIGHT BLACK
CONN BACKSHELL W/CLAMP SZ 23 BLK
CONN BCKSH W/CLMP SZ23 1 3/8-18
CABLE CLAMP, SIZE 23; Connector Shell Size: 23; Cable Diameter Max: 28.58mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Connectors; SVHC: No SVHC (15-Jan-2018); Colour: Black; Operating
CLAMP CABLE SHELL,SIZE 23 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 23 Shielded: No Cable Clamp Kit Thermoplastic Black 23 | Connector Strain Relief | Part Number: 207774-3 | Internal Number: 207774-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207774-3.