Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 207774-1

CLAMP CABLE SHELL, SIZE 23 Unscreened Circular Connector Backshell & Clamp | TE Connectivity
$ 10.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207774-1.

TE Connectivity

Datasheet1 page15 years ago
Instruction Sheet9 pages15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
+1134%

Alternate Parts

Price @ 1000
$ 10.186
$ 9.46
$ 9.46
Stock
5,310
38,415
38,415
Authorized Distributors
5
6
6
Gender
-
-
-
Number of Positions
23
-
-
Mount
-
Clamp
Clamp
Termination
-
-
-
Fastening Type
-
-
-
Orientation
-
Straight
Straight
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-09-30
LTD Date2019-11-30

Descriptions

Descriptions of TE Connectivity 207774-1 provided by its distributors.

CLAMP CABLE SHELL,SIZE 23 Unscreened Circular Connector Backshell & Clamp | TE Connectivity
Connector Accessories CPC Cable Clamp Kit Shell Size 23 Thermoplastic Black Individual
Connector Accessory, 1.125in Max Cable Dia, Clamping Item, Thermoplastic
Standard Circular Connector SLF CNTRNG CBL 23
Electrical Connector Cylindrical
Rear shell,Cable clamp 1 3/8-18 UNEF resin Black 28.58mm 180° clip mounting,wire mounting,threaded mounting
CONN,CPC,CLAMP,207774-1, CABLE CLAMP,SIZE 23,SELF CTR
CPC CABLE CLAMPS CLAMP CABLE SHELL SIZE23
BACKSHELL CLAMP ST THERMOPLASTIC BLACK
CONN BACKSHELL W/CLAMP SZ 23 BLK
CABLE CLAMP, 1-3/8-18, SIZE 23; Connector Shell Size: 23; Cable Diameter Max: 28.58mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Series Circular Connectors; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207774-1.