Molex 26-64-4100

KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 10 Circuits Tin Plating
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-64-4100.

IHS

Datasheet8 pages7 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.29%

CAD Models

Download Molex 26-64-4100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-1877285-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
KK 396 PCB Breakaway Header, Vertical, Polarizing Wall, 10 Circuits, Tin (Sn) Plating
10-Pin Header, 3.96mm Pitch, 4.5A, Tin Plated, Black, TH, 39.57mm L × 7.62mm H
TE Connectivity1-640388-0
TE Connectivity MTA-156 Series Wire-to-Board Connector, 3.96mm Pitch, 10-Pin, Right Angle, TH

Descriptions

Descriptions of Molex 26-64-4100 provided by its distributors.

KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 10 Circuits Tin Plating
Connector Wire to Board Header 10 Position 3.96mm Solder Straight Thru-Hole Bag
Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: KK 42491 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026644100
  • 02664-4100
  • 026644100
  • 26644100
  • 42491-0010