Molex 15-06-0046

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0046.

Farnell

Datasheet4 pages10 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+16.72%

CAD Models

Download Molex 15-06-0046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity794953-4
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 4; Panel
TE Connectivity1586018-4
Board Connector, 4 Contact(S), 2 Row(S), Male, 0.165 Inch Pitch, Crimp Terminal, Latch, White
TE Connectivity1586017-4
Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of Molex 15-06-0046 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Conn Housing HDR 4Power POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag
Connector Housing, Plug, 4 Contacts, 2 Rows, 4.2 mm, Panel Mount, 42475 Series, Nylon, Mini-Fit BMI
4.2mm 2x2P 2 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing PL 4 Position 4.2mm Straight Bag
MINIFIT JR BMI PLG DLRW V-0 4CKT NAT | Molex Incorporated 15-06-0046
Mini-Fit BMI Plug Housing, 4.20mm Pitch, Dual Row, with Panel Mount Ears, Nylon 6/6 UL 94V-0, 4 Circuits, Natural
Headers & Wire Housings MINI-FIT BMI PLG 02X02P 94V-0
Cross Referenced to MOLEX - Part MOL15-06-0046
Plug 2 4pin Male Pin Crimping Natural color snap-in mounting,snap fit,panel mount 15.748mm(width)*16.8mm(height)
CONNECTOR HOUSING, PLUG, 4POS;
CONN PLUG 4POS W/PANEL MNT EARS
MINI-FIT BMI PLUG HOUSING 4CIR
CONN HOUSING, PLUG, 4POS, 4.2MM, NATURAL; Product Range: Mini-Fit BMI 42475 Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060046
  • 015060046
  • 15-06-0046.
  • 15060046
  • 42475-0421