Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206795-3

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 5.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206795-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-75.94%

CAD Models

Download TE Connectivity 206795-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG
HARTING Elektronik09560008277
HARTING D-Subcontact, D-Sub High Densityseries, Mother seat, Crimping termination, 2A
HARTING Elektronik09670007277
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277
Norcomp D-Subcontact, 170series, Mother seat, Crimping termination, size 20

Descriptions

Descriptions of TE Connectivity 206795-3 provided by its distributors.

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
D Sub Contact, Socket, 28-26Awg, Crimp; |Te Connectivity Amp 206795-3
Connector Accessory, 1.83in Max Cable Dia, Contact, Copper Alloy
Receptacle, 0.08-0.12 mm², AWG 28-26, crimp connection, gold-plated, 206795-3
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
CONN D-SUB SOCKET 26-28AWG CRIMP
Signal Contact 7.5A Gold Press-Fit, 13.61mm L × 2.15mm H
D-Sub Contacts SOCKET 28-26 AWG
RS APAC
CONTACT, AMPLI SKT CONT ASSY SZ 20 AMPLIMITE 109 SERIES
AMPLIMITE - Aerospace & Military
D SUB CONTACT, SOCKET, 28-26AWG, CRIMP; For Use With: D Sub Connectors; Contact Gender: Socket; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 26AWG; Wire Size AW 01C3879
AMPLIMITE,SKT CONT ASY,SZ 20 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 28 – 26 AWG Wire Size: .08 – .12 mm² Contact Size: Size 20 Gold (Au) Socket 28 – 26 AWG .08 – .12 mm² | Connector Contact | Part Number: 206795-3 | Internal Number: 206795-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206795-3.