What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 206501-4

Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
$ 101.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206501-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages10 years ago

TE Connectivity

Master Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-9.61%

CAD Models

Download TE Connectivity 206501-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
TE Connectivity1658687-1
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
TE Connectivity1658689-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
Amphenol164X11959X
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Conn High Density D-Sub F 26 POS 1.14mmCrimp STCable Mount 26 Terminal 1 Port
HARTING Elektronik09562004701
CONNECTOR, HOUSING, D SUB, RCPT, HD26; Connector Type:D Sub; Series:D-Sub High D

Descriptions

Descriptions of TE Connectivity 206501-4 provided by its distributors.

Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Locking, Receptacle
D-Sub Mil Spec Connectors Recept Assy,26; |Amp Te Connectivity 206501-4
CONNECTOR, HOUSING, HD D SUB, 26 POSITION, RECEPTACLE; No. of Positions:26Positions; Connector Type:High Density D Sub; Connector Shell Size:DA; Product Range:AMPLIMITE 90 Series; Gender:Receptacle; Connector Body Material:Metal Body
RECEPT ASSY,26 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 206501-4 | Internal Number: 206501-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206501-4 .