Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206071-1

Connector Accessory, 1.38in Max Cable Dia, Contact, Copper Alloy

$ 2.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206071-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages11 years ago

Sager Electronics

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-57.83%

CAD Models

Download TE Connectivity 206071-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG
HARTING Elektronik09560008277
HARTING D-Subcontact, D-Sub High Densityseries, Mother seat, Crimping termination, 2A
HARTING Elektronik09670007277
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.09
Norcomp D-Subcontact, 170series, Mother seat, Crimping termination, size 20

Descriptions

Descriptions of TE Connectivity 206071-1 provided by its distributors.

Connector Accessory, 1.38in Max Cable Dia, Contact, Copper Alloy
D SUB CONTACT, SOCKET, 28-22AWG, CRIMP; For Use With:MIL-C-24308 and MIL-C-39029; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG
SZ 22, SOCKET, NON-MAG Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Contact Size: Size 22 Gold (Au) Socket 28 – 22 AWG .08 – .4 mm² | Connector Contact | Part Number: 206071-1 | Internal Number: 206071-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206071-1.
  • 206071-1...