TE Connectivity 206064-4

D Sub Connector, Standard, 44Pos, Rcpt; |Te Connectivity Amp 206064-4
$ 137.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206064-4.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.06%

CAD Models

Download TE Connectivity 206064-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658683-1
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
TE Connectivity5748641-1
Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Kit
TE ConnectivityM24308/2-13F
Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
Norcomp D-Sub Connector, 180 Series, Receptacle, 44-Pin, Panel Mount, Straight Body
HARTING Elektronik09563004701
CONNECTOR, HOUSING, D SUB, RCPT, HD44; Connector Type:High Density D Sub; Series
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Panel Mount 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206064-4 provided by its distributors.

D Sub Connector, Standard, 44Pos, Rcpt; |Te Connectivity Amp 206064-4
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Locking, Receptacle
Conn D-Subminiature SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
RECEPT ASSY,44 POSN,AMPLIMITE; No. of Positions:44Ways; Connector Type:High Density D Sub; Connector Shell Size:DB; Product Range:AMPLIMITE 90 Series; Gender:Receptacle; Connector Body Material:Metal Body; For Use With:S
RECEPT ASSY,44 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 206064-4 | Internal Number: 206064-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206064-4 .