TE Connectivity 206060-2

Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206060-2.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

IHS

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.19%

CAD Models

Download TE Connectivity 206060-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.09
$ 4.637
Stock
3,083
447,982
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Cable, Panel
Cable
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Silver
Voltage Rating
600 V
600 V
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-10-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ConnCircular SKT 4 POS SolderCup STCable Mount 4 Terminal 1 Port
CONN MIL-DTL-5015 CIRCULAR SKT 5 POS SOLDER CUP ST CABLE MOUNT 5 TERMINAL 1 PORT

Descriptions

Descriptions of TE Connectivity 206060-2 provided by its distributors.

Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Socket housing, 4 pole, crimp connection, screw locking, straight, 206060-2
Circular Connector, 4 Contact(s), Female, Plug
CIRCULAR CONN, PLUG, 4POS, CRIMP; PRODUC
Plug Housing, Threaded, 4-Pin, Polyamide (PA66), Nylon 6/6, Glass Filled, Wire Mount, Free Hanging, TH, 27.43mm H
Connector CPC PLUGSZ 11-4SMALL PACK
206060-2, TE CONNECTIVITY/AMP BRAND
CONN PLUG HSG FMALE 4POS INLINE
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE; Product Range: CPC Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thre
CPC PLUG,SZ 11-4,SMALL PACK Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206060-2 | Internal Number: 206060-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206060-2 .