What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2058302-2

TE Connectivity Tinned crimping terminal Female terminal, Hermaphroditicseries

$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2058302-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.74%

CAD Models

Download TE Connectivity 2058302-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 2058302-2 provided by its distributors.

TE Connectivity Tinned crimping terminal Female terminal, Hermaphroditicseries
Connector Contact, Socket, Wire-to-Board, 1 Position, 22 – 18 AWG Wire Size, Tin, Loose Piece, Wire & Cable, 5 A, Power, Cable Mount (Free-Hanging)
TERMINAL, HERMAPHRODITIC, LOOSE; Series:Hermaphroditic; Gender:Socket; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Termination Method:Crimp
TERMINAL, HERMAPHRODITIC, LOOSE; Series:Hermaphroditic; For Use With:Hermaphroditic Wire-to-Board; Contact Gender:Pin; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Contact Size:18; Current Rating:5A; Gender:Plug; Wire Size (AWG):22AWG to 18AWG
Special Order: Socket Contact, Loose Piece Contact Type: Socket Wire Size: 22 – 18 AWG Contact Mating Area Plating Material: Tin (Sn) Compatible With Wire & Cable Type: Discrete Wire Termination Method to Wire & Cable: Crimp Socket 22 – 18 AWG Tin (Sn) Discrete Wire | Connector Contact | Part Number: 2058302-2 | Internal Number: 2058302-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20583022