Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2057630-1

TE Connectivity pluggableIOConnector, Connector, 2 port, Mother seat
$ 42.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2057630-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-6.72%

CAD Models

Download TE Connectivity 2057630-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2057629-1
TE Connectivity 0.8mmpitch148pDouble row pin header, right angle, Through hole mounting
Samtec 0.8mmpitch120pDouble row female Board to Board, ERF8series, right angle, surface
0.8mm 2 150P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity / AMP1735681-5
Conn, Amp - Te Connectivity 1735681-5; |Te Connectivity Amp 1735681-5
TE Connectivity6-390114-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Reel

Descriptions

Descriptions of TE Connectivity 2057630-1 provided by its distributors.

TE Connectivity pluggableIOConnector, Connector, 2 port, Mother seat
Board Connector, 148 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, CFP, HOST BOARD; Connector Type:CFP; Gender:Receptacle; No. of Contacts:148; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PCB; Connector Type:CFP; Contact Material:Copper Alloy; Contact Plating:Gold; Mounting Type:PC Board; No. of Ways:148; Termination Method:Surface Mount Horizontal; Termination Type:Snap-In
CFP Receptacle Conn Assy Pluggable Form Factor: CFP Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Centerline (Pitch): .031 in Sealable: No CFP Connector .8 mm .031" | High Speed I/o | Part Number: 2057630-1 | Internal Number: 2057630-1 | TE Connectivity | CFP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2057630-1 .
  • 2057630-1.
  • 2057630-1...