Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2057629-1

TE Connectivity 0.8mmpitch148pDouble row pin header, right angle, Through hole mounting
$ 33.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2057629-1.

Farnell

Datasheet4 pages3 years ago
Datasheet4 pages17 years ago

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.23%

CAD Models

Download TE Connectivity 2057629-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2057630-1
TE Connectivity pluggableIOConnector, Connector, 2 port, Mother seat
Samtec 0.8mmpitch120pDouble row female Board to Board, ERF8series, right angle, surface
0.8mm 2 150P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Conn Card Edge SKT 118 POS 0.8mm Solder ST Thru-Hole EdgeLine® Tube
TE Connectivity / AMP1658462-4
Conn Mictor SB Connector RCP 160 POS 0.8mm Solder ST Top Entry SMD Frame

Descriptions

Descriptions of TE Connectivity 2057629-1 provided by its distributors.

TE Connectivity 0.8mmpitch148pDouble row pin header, right angle, Through hole mounting
Conn CFP Transceiver PL 148 POS 0.8mm ST Edge Mount 148 Terminal 1 Port Tray
CONN CFP PLUG 148POS SLD PCB / 148 Position CFP Plug Connector Solder Board Edge, Straddle Mount
148 Pos 100Gbps Copper Alloy Module Connector, Gold Plated
Telecom and Datacom Connector, 148 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
Pluggable Connectors Cages Transceivers & Accessories
I/O Connectors 148P CFP PLUG STRADDLE MOUNT
CONNECTOR CFP MODULE ASSY 100GIG
Product Range:-; No. Of Contacts:148Contacts; Pitch Spacing:0.8Mm; Gender:Plug; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:2.18Mm; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 2057629-1.
CFP Module Conn Assy Pluggable Form Factor: CFP Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Centerline (Pitch): .031 in Sealable: No CFP Connector .8 mm .031" | High Speed I/o | Part Number: 2057629-1 | Internal Number: 2057629-1 | TE Connectivity | CFP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2057629-1 .
  • 2057629-1.