Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205558-2

Conn D-Sub PIN 15 POSCrimp STCable Mount 15 Terminal 1 Port Package

$ 21.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205558-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

TE Connectivity

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-41.96%

CAD Models

Download TE Connectivity 205558-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.34
$ 24.084
Stock
881
43,135
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1757819-2
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Carton
TE Connectivity1757819-7
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Plug, Metal Body
TE ConnectivityM24308/4-2F
Connector, D-Sub, Male, 15Pos, Shielded, Crimp, Panel Mount
ITT / CannonDAU-15P-K87
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
ITT / CannonDAMA15PK87
Male Pins,Plug 2 15pin Steel,Tin-Nickel Plated 7.5A gold white panel mount
ITT / CannonDAMA15PK87A176
CONN D-SUB PLG 15P PNL MNT CRIMP

Descriptions

Descriptions of TE Connectivity 205558-2 provided by its distributors.

Conn D-Sub PIN 15 POSCrimp STCable Mount 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
D-Sub plug, 15 pole, standard, equipped, straight, crimp connection, 205558-2
AMPLIMITE,ASY,PLUG,STD,109,2 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.77 mm Plug Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 205558-2 | Internal Number: 205558-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205558-2.