Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 204534-1

Conn High Density D-Sub RCP 104 POS Crimp ST Panel Mount 104 Terminal 1 Port
$ 56.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204534-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-7.00%

CAD Models

Download TE Connectivity 204534-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.453
$ 71.53
Stock
29,087
427
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
104
104
Number of Rows
5
2
Mount
Panel
Panel
Termination
Crimp
Crimp
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity204510-1
Conn High Density D-Sub SKT 104 POS Crimp ST Panel Mount 104 Terminal 1 Port Carton
TE ConnectivityM24308/2-22F
D Type Connector, 104 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity204508-1
Conn High Density D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Carton
HARTING Elektronik09565004701
HIGH DENSITY CRIMP CONNECTOR (D SUB HD FEMALE CRIMP SHELL) 78 POSITION
ITT / CannonDDMAM78SA101
CONN D-SUB HD RCPT 78POS PNL MNT
HARTING Elektronik09565515500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 204534-1 provided by its distributors.

Conn High Density D-Sub RCP 104 POS Crimp ST Panel Mount 104 Terminal 1 Port
D Subminiature Connector, 104 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle
D-Sub Mil Spec Connectors Ampli, assy, rcp; |Te Connectivity Amp 204534-1
Receptacle for Female Contacts 5 104pin Cadmium Plated,Steel Blue wire mounting,free hanging,Through hole mounting 69.31mm(Length)*17.48mm(height)
D SUB CONNECTOR, RCPT, 104POS, CRIMP; No. of Contacts:104Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DF; Product Range:AMPLIMITE Series; Connector Body Material:Steel Body; Contact Mater
Special Order: AMPLIMITE,ASY,RCPT,FB,90,6 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 6 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 6 | D-Shaped Connector | Part Number: 204534-1 | Internal Number: 204534-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204534-1 .