Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DDMAM78SA101

Conn D-sub Hd Rcpt 78POS Pnl Mnt
$ 158.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMAM78SA101.

Newark

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-57.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / CannonDDMAM-78S
Conn High Density D-Sub SKT 78Signal POS Crimp ST Cable Mount 78 Terminal 1 Port
ITT / CannonDDMAME-78S
Conn High Density D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
ITT / CannonDDMAT78SA101
Conn High Density D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
TE Connectivity204508-1
Conn High Density D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Carton
HARTING Elektronik09565004701
D-Sub socket, 78 pole, high density, unequipped, straight, crimp connection, 09565004701
HARTING Elektronik09565515500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDMAM78SA101 provided by its distributors.

CONN D-SUB HD RCPT 78POS PNL MNT
D Subminiature Connector
D-SUB 78 POS SKT CRIMP
|Itt Cannon DDMAM78SA101
DSUB 78F CRIMP G50 CAD
CAN DDMAM78SA101
HD D-SUB CONNECTOR, RECEPTACLE, 78POS; No. of Contacts: 78Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DD; Product Range: DDMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDMAM-78S-A101
  • DDMAM78S-A101