TE Connectivity 204510-1

Conn High Density D-Sub SKT 104 POS Crimp ST Panel Mount 104 Terminal 1 Port Carton
$ 27.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204510-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-10.41%

CAD Models

Download TE Connectivity 204510-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.014
$ 42.933
Stock
9,907
9,421
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
104
104
Number of Rows
5
3
Mount
Panel
Panel
Termination
Crimp
Crimp
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity204508-1
Conn High Density D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Carton
HARTING Elektronik09565004701
HIGH DENSITY CRIMP CONNECTOR (D SUB HD FEMALE CRIMP SHELL) 78 POSITION
HARTING Elektronik09565515500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Conn High Density D-Sub F 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port
AmphenolL77HDD78S
Conn High Density D-Sub SKT 78 POS 2.41mm Solder Cup ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 204510-1 provided by its distributors.

Conn High Density D-Sub SKT 104 POS Crimp ST Panel Mount 104 Terminal 1 Port Carton
Connector, Housing, Hd D Sub, 104 Positi; |Te Connectivity Amp 204510-1
D Subminiature Connector, 104 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
CONNECTOR, HOUSING, HD D SUB, 104 POSITI; CONNECTOR, HOUSING, HD D SUB, 104 POSITION, RECEPTACLE; No. of Positions: 104Positions; Connector Type: High Density D Sub; Connector Shell Size: DF; Product Range: AMPLIMITE 90 Seri
RECEPT ASSY,104 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 6 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 6 | D-Shaped Connector | Part Number: 204510-1 | Internal Number: 204510-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2045101