TE Connectivity 204523-2

Conn D-Sub PIN 104 POS 1.14mmCrimp STCable Mount 104 Terminal 1 Port Package
$ 119.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204523-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-9.55%

CAD Models

Download TE Connectivity 204523-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 119.33
$ 132.287
Stock
918
10,197
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
104
104
Number of Rows
5
5
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity204511-1
TE Connectivity D-Sub Connector, Amplimite 90 Series, Plug, 104-Pin, Cable Mount, Straight Body
TE Connectivity1-1757823-2
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
TE Connectivity206066-4
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
ITT / CannonDDMA-78P
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
ITT / CannonDDMAE-78P
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
ITT / CannonDDMAME-78P
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 204523-2 provided by its distributors.

Conn D-Sub PIN 104 POS 1.14mmCrimp STCable Mount 104 Terminal 1 Port Package
D Subminiature Connector, 104 Contact(S), Male, Crimp Terminal, Hole .115-.125, Plug
AMPLIMITE,ASY,PLUG,STD,90,6 Number of Positions: 104 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 6 D-Shaped Connector | 104 Plug Cable-to-Cable Panel Mount | Part Number: 204523-2 | Internal Number: 204523-2 | 6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty