TE Connectivity 204516-2

Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
$ 127.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204516-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+10.17%

CAD Models

Download TE Connectivity 204516-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 127.074
$ 148.873
Stock
3,234
12,311
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
44
44
Number of Rows
3
3
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityM24308/2-13F
Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
TE Connectivity204516-3
Conn D-Subminiature SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
HARTING Elektronik09563004715050
Hd D-Sub Conn, Rcpt, 44Pos, Solder; |Harting 09563004715050
HARTING Elektronik09563004704
Conn D-Sub F 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
TE ConnectivityM24308/2-5F
D-Sub MIL Spec Connector, 3 Pos, 50 Pin, Steel, Gold Plated, Wire Mount, 67.31mm × 15.748mm
ITT / CannonDDM-50S
Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 204516-2 provided by its distributors.

Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
Hd-D Sub Conn, Rcpt, Db, Crimp; |Te Connectivity Amp 204516-2
CONN D-SUB HD RCPT 44P PNL MNT / 44 Position D-Sub, High Density Receptacle, Female Sockets Connector
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle
RECEPT ASSY,SZ 3,AMPLIMITE; No. of Contacts:44Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DB; Product Range:AMPLIMITE 90 Series; Connector Body Material:Steel Body; Contact Material:-; C
RECEPT ASSY,SZ 3,AMPLIMITE Number of Positions: 44 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 D-Shaped Connector | 44 Receptacle Cable-to-Cable Panel Mount | Part Number: 204516-2 | Internal Number: 204516-2 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204516-2 .