Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DDM-50S

Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port
$ 29.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDM-50S.

Newark

Datasheet1 page7 years ago
Datasheet19 pages11 years ago

Farnell

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / CannonDDM-50S-A197
D-Sub Connector Receptacle, Female Sockets 50 Position Panel Mount Solder Cup
ITT / CannonDD50S
Conn D-Subminiature SKT 50 POS 1.4mm Solder Pot ST Panel Mount 50 Terminal 1 Port
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Conn, Rcpt, Dd, 50Pos, Solder Cup; |Amphenol Communications Solutions L77SDDH50SC309
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
ITT / CannonDDY50SA197
Conn D-Subminiature SKT 50 POS 1.4mm Solder Pot ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDM-50S provided by its distributors.

Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port
Avnet Japan
MCU 32-bit LPC1100 ARM Cortex M0 RISC 16KB Flash 3.3V 20-Pin TSSOP T/R
CONNECTORD-SHELLCABLE MNTPLUG50 CONTACTSSKT0.109 PITCHSOLDER TERMINALHOLE .112-.124
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
Female Receptacle, Pad 3, 50-Pin Steel, Yellow Chromate Plated Zinc, 7.5A, Gold, Black, Panel Mount
D SUB CONN, RCPT, DD, 50POS, SOLDER CUP; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: DDM Series; No. of Contacts: 50Contacts; D Sub Shell Size: DD; Contact Termination Type: Solder Cu 37P0123

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053515-0015
  • DDM 50S
  • DDM-50S.
  • DDM50S