Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 204351-1

TE Connectivity D-Sub Contact, AMPLIMITE 90 Series, Receptacle, Crimp Termination, Size 22
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204351-1.

IHS

Datasheet5 pages3 years ago

Sager Electronics

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+9.71%

CAD Models

Download TE Connectivity 204351-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2012-04-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
TE Connectivity D-Sub Contacts, AMPLIMITE 109 Series, Receptacle, Crimp, Size 20
HARTING Elektronik09560008277
HARTING D-Subcontact, D-Sub High Densityseries, Mother seat, Crimping termination, 2A
HARTING Elektronik09670007277
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.09
Norcomp D-Subcontact, 170series, Mother seat, Crimping termination, size 20

Descriptions

Descriptions of TE Connectivity 204351-1 provided by its distributors.

TE Connectivity D-Sub Contact, AMPLIMITE 90 Series, Receptacle, Crimp Termination, Size 22
Connector; Socket; 28-22 AWG; Crimp; 0.054 in. (Max.); Gold Over Nickel; 22
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity 204351-1 D-Sub Contacts SKT 22-28AWG Female Unshrouded
CONTACT, SOCKET, CRIMP, 28-22 AWG,; For Use With: AMPLIMITE 90 Series Connectors; Contact Gender: Socket; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 28AW
SZ 22 SOCKET CONTACT Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Contact Size: Size 22 Gold (Au) Socket 28 – 22 AWG .08 – .4 mm² | Connector Contact | Part Number: 204351-1 | Internal Number: 204351-1 | Alias Number: CJ9840-000 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204351-1.