Molex 53015-0610

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 6 Circuits
$ 0.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53015-0610.

IHS

Datasheet1 page7 years ago

element14 APAC

Molex

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 53015-0610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 6 Circuits
2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 7 Circuits
2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 5 Circuits
TE Connectivity292253-6
Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Bag/Box
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of Molex 53015-0610 provided by its distributors.

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 6 Circuits
Connector Shrouded Header 6 Position 2 mm Solder Right Angle Thru-Hole MicroBlade™
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Thru-Hole MicroBlade
6pin 2mm 1 Detent Lock,Header 2A 900nm tin white Through hole mounting 14mm*4.6482mm*7.6mm
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:6; Pitch Spacing:2mm; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:MicroBlade; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530150610
  • 530-15-0610
  • 5301-50610
  • 53015-0610.
  • 530150610