TE Connectivity 2029091-4

Latch Holder Receptacle, 4-Pin Female Socket, Crimp, Red, Wire Mount, Free Hanging, TH, 9.6mm L
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2029091-4.

Master Electronics

Datasheet1 page16 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586765-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2029091-4 provided by its distributors.

Latch Holder Receptacle, 4-Pin Female Socket, Crimp, Red, Wire Mount, Free Hanging, TH, 9.6mm L
Headers & Wire Housings 4 Pos Recpt Ul-94-V2 Red |Amp Te Connectivity 2029091-4
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Red
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Wire Terminal, Latch, Red Insulator, Receptacle
Pin & Socket Connectors 4 POS RECPT UL-94-V2 RED
CONN HOUSING, RCPT, 4POS, 4.2MM;
PLUG AND SOCKET CONNECTOR HOUSING; Serie; PLUG AND SOCKET CONNECTOR HOUSING; Series:VAL-U-LOK; No. of Positions:4; Pitch Spacing:4.2mm; For Use With:VAL-U-LOK Series Connector System; Color:Red; Connector Mounting:Cable; Connector Type:Plug & Socket; Gender:Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty