TE Connectivity 2029076-2

2-Pin Header, Locking Ramp, 5A, Tin Plated, SMD, 10mm × 8.11mm × 3.86mm
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2029076-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.76%

CAD Models

Download TE Connectivity 2029076-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2029104-2
Conn, R/A Header, 2Pos, 1Row, 3Mm; |Te Connectivity Amp 2029104-2
TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213189-2
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
Molex 22-05-7028 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 2 Circuits
2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A tin Black SMD,P=2.54mm SMD mount 5.08mm(Length)

Descriptions

Descriptions of TE Connectivity 2029076-2 provided by its distributors.

2-Pin Header, Locking Ramp, 5A, Tin Plated, SMD, 10mm × 8.11mm × 3.86mm
Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
MAT-N-LOK 2 Position Single Row Surface Mount Header
SOLIS SP SPD22-16COM22-18MIL803 | TE Connectivity 2029076-2
2P MICRO MNL 1R RA HDR ASY NAT
Conn Wire to Board HDR 2 POS 3mm Solder RA SMD
2029076-2, TE CONNECTIVITY/AMP BRAND
2P MICRO MNL 1R RA HDR ASY NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2029076-2 | Internal Number: 2029076-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2029076-2.