Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 504618-2010

Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.014 Inch Pitch, Surface Mount
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504618-2010.

Master Electronics

Datasheet2 pages8 years ago

Molex

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 504618-2010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-12-18
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Molex 0.4mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
Board To Board & Mezzanine Connectors 20Ckt Smt Vert Recpt 0.40Mm Pitch Btb
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
HIROSE ELECTRICDF37NC-10DS-0.4V(51)
Connector, Rcpt, 10Pos, 2Row, 0.4Mm; |Hirose / Hrs DF37NC-10DS-0.4V(51)
HIROSE ELECTRICDF40C-10DS-0.4V(51)
Connector, Stacking, Rcpt, 10Pos, 2Row; |Hirose / Hrs DF40C-10DS-0.4V(51)

Descriptions

Descriptions of Molex 504618-2010 provided by its distributors.

Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.014 Inch Pitch, Surface Mount
Center Strip Contacts,Receptacle 350μm 2 20pin 600μm 610μm gold SMD mount
Conn Board to Board RCP 20 POS 0.35mm Solder ST SMD T/R
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB6 Standard Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 20 Circuits
Connectors 0.35mm Pitch B/B Rec Assy 20Ckt
Mezzanine Connector, Receptacle, 0.35 mm
RS APAC
0.35MM SLIMSTACK SSB6 BTB RECEPT, 20 CKT, SMT
MEZZANINE CONN, RCPT, 20POS, 2ROW/0.35MM;
0.35 B/B Rec Assy 20Ckt EmbsTp Pkg

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5046182010
  • 5046182010.