Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2007492-8

Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Package
$ 16.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007492-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

ShanghaiCT

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+60.19%

CAD Models

Download TE Connectivity 2007492-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Mini USB Type B RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port Tray/Box
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
TE Connectivity2007492-5
Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Box
TE Connectivity2007492-7
Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Package
TE Connectivity2007538-8
Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Package
USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, THT, Straight, Copper Alloy

Descriptions

Descriptions of TE Connectivity 2007492-8 provided by its distributors.

Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Package
TE Connectivity 2007492-8 SFP Connector Female Unshrouded 2x1 Spring Fingers
I/O CONNECTOR, SFP+, 40 POS, 2PORT; No. of Contacts:40Contacts; Gender:Receptacle; Connector Type:SFP+; Contact Termination Type:Press Fit; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Conta
SFP+assy2x1 Spring Fingers No Lp Sn Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No SFP+ Cage Assembly with Integrated Connector .8 mm .032" | High Speed I/o | Part Number: 2007492-8 | Internal Number: 2007492-8 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007492-8 .