Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 200389-2

Connector Accessory, Guide Pin, M Series Rectangular Connectors, M Series Connectors

$ 5.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 200389-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.34%

CAD Models

Download TE Connectivity 200389-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex 84525-0009 Standard Circular Conts Xrc 16P 16-18 AWG Loose Pc
Connector Accessory, 0.075in Min Cable Dia, 0.13in Max Cable Dia, Contact, Copper Alloy
TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Terminal Socket Size 16 Reel 14-18 GA MOLEX 84525-0025 9000/REEL (Disc Ven)
Amphenol AerospaceM39029/56-350
CONTACT SOCKET, 22AWG, SZ 22 PWR, MIL-C-39029 SERIES

Descriptions

Descriptions of TE Connectivity 200389-2 provided by its distributors.

Connector Accessory, Guide Pin, M Series Rectangular Connectors, M Series Connectors
TE Connectivity 200389-2 AMP Rack & Panel Connector Guide Pin Kit Unshrouded
Connector; Guide Pin; Stainless Steel; Stainless Steel; Steel; Nickel
TE Connectivity Tyco Electronics guide pin, Mseries guide pin
Connector Accessories Guide Pin Straight Stainless Steel Bag
Connector Accessory, Guide Item, Stainless Steel
M Series Stainless Steal Center Guide Pin
Guide pin for M series, 200389-2
Electrical Connector Cylindrical
GUIDE PIN KIT Hardware Type:Guide Pin Kit;Guide Pin/Socket Type:Center Guide Pin Kit Center | Rectangular Connector Hardware | Part Number: 200389-2 | Internal Number: 200389-2 | TE Connectivity
JACK SCREW KIT, STAINLESS STEEL; Accessory Type: Guide Pin; For Use With: M Series Rectangular Connectors; Product Range: M Series Connectors; SVHC: No SVHC (15-Jan-2018); External Length / Height: 0.85"; Screw Length: 21.59mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200389-2.