Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-6609006-5

Mains Power Connector, 115/230Vac, Female, Solder Terminal

$ 16.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-6609006-5.

Electro Sonic

Datasheet1 page8 years ago
Datasheet3 pages15 years ago
Datasheet4 pages11 years ago

Master Electronics

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-99.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-11-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
Schurter4798.9200
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
Schurter4793.4000
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Schurter4793.4200
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In

Descriptions

Descriptions of TE Connectivity 2-6609006-5 provided by its distributors.

Mains Power Connector, 115/230Vac, Female, Solder Terminal
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
Ac Power Entry Modules 15A Iec-1/4 Fasto; |Te Connectivity Amp 2-6609006-5
15EJT1=F8137 Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC, 60Hz): 250 µA Leakage Current (Max) (250VAC, 50Hz): 430 µA Current Rating: 15 A Power Line Vertical 250 µA 430 µA | Iec Filtered Inlets & Corcom Ejt Series | Part Number: 15EJT1 | Internal Number: 2-6609006-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15EJT1