TE Connectivity 2-640500-4

Rectangular Power Connector, Header, Receptacle, 6 Pos, 4.2MM Centerline, Pcb
$ 11.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640500-4.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

IHS

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-87.47%

CAD Models

Download TE Connectivity 2-640500-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.31
$ 13.59
Stock
682
14,670
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
6
6
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640500-2
Header, Latch Lock, Pad, 6-Pin, 6A, Gold, Red, TH, 15.748mm × 11.55mm × 13.46mm
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, Right Angle, Locking Leads, Board-to-Board, 5.08 mm, 3 Rows, 6 Contacts
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity966140-5
Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 2-640500-4 provided by its distributors.

RECTANGULAR POWER CONNECTOR, HEADER, RECEPTACLE, 6 POS, 4.2MM CENTERLINE, PCB
Connector Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:6; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Contact Plating:Gold; Color:Red; Connector Mounting:PC Board; Current Rating:9A ;RoHS Compliant: Yes
06P MR HDR ASSY VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 2-640500-4 | Internal Number: 2-640500-4 | 4.2 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty