Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-640499-4

Rectangular Power Connectors, Header, Receptacle, 4 Pos, 4.2 Mm Centerline, Pcb
$ 6.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640499-4.

TE Connectivity

Datasheet10 pages11 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

IHS

Master Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-13.83%

CAD Models

Download TE Connectivity 2-640499-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.162
$ 9.877
Stock
6,358
6,454
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.18846 mm
4.18846 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP640499-4
Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header
TE Connectivity640499-1
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640499-3
RECTANGULAR POWER CONNECTORS, HEADER, RECEPTACLE, 4 POS, 4.2MM CENTERLINE, PCB
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 2 Rows, 4.2mm Pitch
4-Position Connector Wire to Board Header 4.2mm Pitch Solder Straight Through-Hole Tray

Descriptions

Descriptions of TE Connectivity 2-640499-4 provided by its distributors.

RECTANGULAR POWER CONNECTORS, HEADER, RECEPTACLE, 4 POS, 4.2 MM CENTERLINE, PCB
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Conn, Hdr, Te Connectivity 2-640499-4; |Amp Te Connectivity 2-640499-4
4 Positions Dual Row Shrouded Header 4.19mm Pitch
Header,Latch Lock Solder pad 4pin Nylon 6A gold red Through hole mounting 11.56mm*19.94mm*13.46mm
Conn Rectangular PIN 4 POS 4.19mm Solder ST Thru-Hole Bag
Headers & Wire Housings HDR PIN 2X02C VRT V0 RED
.165" Centerline, 250 V, 9 A max.
04P MR HDR ASSY VO LF Rectangular Power Connector | Part Number: 2-640499-4 | Internal Number: 2-640499-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty