TE Connectivity 2-5535512-2

Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
$ 5.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5535512-2.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

IHS

ODG (Origin Data Global)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-35.26%

CAD Models

Download TE Connectivity 2-5535512-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.039
$ 7.8
Stock
15,503
6,439
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
Conn Socket Strip RCP 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tube
TE Connectivity2-535512-2
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
TE Connectivity1-146140-4
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-5535512-2 provided by its distributors.

Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, 30POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
Special Order: 30 MODII HORZ DR CE EESS .100 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Horizontal Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Right Angle Board-to-Board | PCB Header & Receptacle | Part Number: 2-5535512-2 | Internal Number: 2-5535512-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5535512-2 .