TE Connectivity 1-146140-4

Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-146140-4.

IHS

Datasheet2 pages10 years ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-03-03
LTD Date2017-04-03

Related Parts

Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
Amphenol Communications Solutions76383-315LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
TE Connectivity2-5535512-2
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
TE Connectivity2-535512-2
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-146140-4 provided by its distributors.

Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
Conn, Hdr, 1-146140-4; |Te Connectivity Amp 1-146140-4
CONN RCPT 30POS 0.1 GOLD PCB R/A
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 30POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-146140-4 .