TE Connectivity 5435802-9

Switch, DIP, 8 Position, 880 ma, SPST, Thtu-hole, Low Profile, Sealed
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5435802-9.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
-3.15%

CAD Models

Download TE Connectivity 5435802-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5435802-1
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
TE Connectivity435802-1
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole
TE Connectivity435802-9
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Loose Piece
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H1BD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5435802-9 provided by its distributors.

SWITCH, DIP, 8 POSITION, 880 MA, SPST, THTU-HOLE, LOW PROFILE, SEALED
Switch DIP OFF ON SPST 8 Piano PC Pins 2.54mm Thru-Hole
TE Connectivity 5435802-9 DIP Switches 8 Positions Side Actuated Solderable
RIGHT ANGLE DIP SW 8 P SEALED Dip Switch | Part Number: 5435802-9 | Internal Number: 5435802-9 | TE Connectivity
7000 Series 8 Pos SPST Side Actuated 2.54mm Pitch Through Hole DIP Switch
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
RIGHT ANGLE DIP SW 8 P SEALED; No. of Circuits:8Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:-; Contact Current DC Max:-; Product Range:7000 Series; Switch Type:DIP Sealed; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5435802-9 .
  • 5435802-9.