Omron A6TR-0101

Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6TR-0101.

CAD Models

Download Omron A6TR-0101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsBPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 10 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
Switch DIP ON OFF SPST 10 Flat Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Stick
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6TR-0101 provided by its distributors.

Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches TH Low Profile DIP S witch
SWITCH PIANO DIP SPST 0.025A 24V
DIP SWITCH, SHORT LEVER,10 WAY
Piano Dip Switch, 10 Switches, SPST, Momentary, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight
FLOW TERMINAL DIP MANUAL SWITCHES
|Omron Electronic Components A6TR-0101
SWITCH, DIL, 10WAY; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:10; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011); Actuation Type:Piano Key; Actuator Type:Piano Key; Contact Configuration:SPST-CO; Lead Spacing:2.54mm; Length:25.3mm; Mounting Type:Through Hole; No. of Positions:10; No. of Ways:10; Series:A6TR; Terminal Type:Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6TR0101