Amphenol Communications Solutions 87606-320

Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Tube
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 87606-320. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87606-320.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages12 years ago

CAD Models

Download Amphenol Communications Solutions 87606-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-06-15
LTD Date2015-06-15

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits, 2.79mm PC Tail Length
TE Connectivity2-534998-0
Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
Amphenol Communications Solutions76342-320LF
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSQ Series
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk

Descriptions

Descriptions of Amphenol Communications Solutions 87606-320 provided by its distributors.

Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Tube
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Wire-To-Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:40; Pitch Spacing:0.1"; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:Dubox; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87606320