Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-530745-2

Conn Box Connector RCP 128 POS 2.54mm Solder ST Thru-Hole Package
$ 325.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-530745-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-38.16%

CAD Models

Download TE Connectivity 2-530745-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 325.65
$ 275.741
Stock
6,831
256
Authorized Distributors
6
3
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
128
128
Number of Rows
2
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 100 Circuits 0.38
Samtec 2.54mmpitch100pDouble row female Bus bar, SSWseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Mount, SSW Series
100-Pin 2.54mm Breakaway Header Push-Pull 3A 380nm Gold Black TH 127mm L × 5.08mm H
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag

Descriptions

Descriptions of TE Connectivity 2-530745-2 provided by its distributors.

Conn Box Connector RCP 128 POS 2.54mm Solder ST Thru-Hole Package
Rectangular Mil Spec Conn Mini Bx Recpt; |Te Connectivity Amp 2-530745-2
Board Connector, 128 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Gray Insulator, Receptacle
MINI BX RECPT ASSY 128P SEALED PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 128 PCB Mount Receptacle Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 2-530745-2 | Internal Number: 2-530745-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-530745-2 .