Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70280-0458

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 100 Circuits 0.38
$ 9.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70280-0458.

IHS

Datasheet2 pages9 years ago

Molex

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-24.43%

CAD Models

Download Molex 70280-0458 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-31
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole, HTSW Series
100-Pin 2.54mm Breakaway Header Push-Pull 3A 380nm Gold Black TH 127mm L × 5.08mm H
Samtec 2.54mmpitch100pDouble row female Bus bar, SSWseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Mount, SSW Series
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

Descriptions

Descriptions of Molex 70280-0458 provided by its distributors.

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 100 Circuits 0.38
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag
CONNECTOR, HEADER, 100POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:100Contacts; Gender:Header; Product Range:C-Grid 70280 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0702800458
  • 702800458
  • A-70280-0458