Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-520336-2

Quick Disconnect Terminal 18-22AWG RCP 16.14mm 13.08mm Tin Automotive Reel
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520336-2.

TE Connectivity

Datasheet2 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages15 years ago

Newark

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity 2-520336-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-520129-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520335-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520337-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.81mm
TE Connectivity8-640925-1
Terminal, Female Disconnect, 2.79Mm, Red; |Te Connectivity Amp 8-640925-1

Descriptions

Descriptions of TE Connectivity 2-520336-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 16.14mm 13.08mm Tin Automotive Reel
TE Connectivity flag terminal Insulated spade terminal, Ultra-Fast .187series, Mother seat, 4.75 x 0.81mmconnector, Maximum wire gauge0.9mm²
TERMINAL, FLAG DISCONNECT, 0.187IN, RED; Product Range: Ultra-Fast FASTON Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size A
Terminal, Flag Disconnect, 0.187In, Red, Full Reel; Product Range:Ultra-Fast Faston Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm ; Terminal Type:Female Flag Disconnect; Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 2-520336-2.
ULTRA-FAST 187 ASY REC 22-18 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 4.75 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520336-2 | Internal Number: 2-520336-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520336-2.