Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-5177986-1

Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
$ 2.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5177986-1.

TE Connectivity

Technical Drawing1 page11 years ago
Datasheet13 pages19 years ago
Datasheet7 pages14 years ago

ODG (Origin Data Global)

Burklin Elektronik

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-2.75%

CAD Models

Download TE Connectivity 2-5177986-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5177984-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity1-5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5-5177986-1
Conn Fine Pitch Connector HDR 40 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5084614-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 2-5177986-1 provided by its distributors.

Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
0.8 MM FREE HEIGHT (FH) CONNECTOR Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN, STACKING, HEADER, 40POS, 2ROW; Product Range: -; No. of Contacts: 40Contacts; Gender: Header; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No; Available until stocks are exhausted Alternative available
0.8FH,P07H.5,040,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 40 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 2-5177986-1 | Internal Number: 2-5177986-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 251779861