Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-5175887-5

Telecom and Datacom Connector, 36 Contact(s), Male, Straight, Solder Terminal, Receptacle
$ 11.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5175887-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

ShanghaiCT

CAD Models

Download TE Connectivity 2-5175887-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts"
Push-Pull,Receptacle 1.27mm 2 30pin 1A gold Black Through hole mounting 19.05mm(Length)
Conn LPH RCP 4Power/24Signal POS 1.27mm Press Fit ST Thru-Hole 28 Terminal 1 Port Tray
Conn Wire to Board RCP 6Power/24Signal POS 1.27mm/12mm Press Fit ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-5175887-5 provided by its distributors.

Telecom and Datacom Connector, 36 Contact(s), Male, Straight, Solder Terminal, Receptacle
Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port Tube
CHAMP 050-2 REC ASSY V 36P Champ D-Sub Receptacle Assembly: Vertical & 1.27Mm | Part Number: 2-5175887-5 | Internal Number: 2-5175887-5 | TE Connectivity
Wire-Board Connector, Receptacle 36 Position 1.27Mm; No. Of Contacts:36Contacts; Gender:Receptacle; Connector Type:Wire To Board; Contact Termination Type:Through Hole; Product Range:Champ Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity Amp 2-5175887-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty