Molex 46114-4240

Conn LPH RCP 4Power/24Signal POS 1.27mm Press Fit ST Thru-Hole 28 Terminal 1 Port Tray
$ 8.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46114-4240.

IHS

Datasheet3 pages9 years ago

Molex

Newark

Master Electronics

Farnell

CAD Models

Download Molex 46114-4240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PCB Receptacle, 30 Contacts, 2 Rows, Gold, 30A, Backplane, THT, Straight, Copper Alloy, Brass
PCB Receptacle, 20 Contacts, 2 Rows, Gold, 30A, Backplane, THT, Straight, Copper Alloy, Brass
Conn Wire to Board RCP 4Power/16Signal POS 1.27mm/12mm Press Fit ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Through Hole Mount

Descriptions

Descriptions of Molex 46114-4240 provided by its distributors.

Conn LPH RCP 4Power/24Signal POS 1.27mm Press Fit ST Thru-Hole 28 Terminal 1 Port Tray
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle
Heavy Duty Power Connectors LPH VERT. ASSY W GUIDES 4PX24S CKT
Pin and Socket Header PCB - Vertical 28P
BACKPLANE CONN, RCPT HEADER, 4PWR/24SIG;
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 4 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, with BMI Guides
28P EXTREME LPHPOWER 1,27MM AU RoHSconf
CONN LPH RCPT 4PWR/2SGNL POS THRU-HOLE
CONN, RCPT, 28POS, 2ROW, TH; Pitch Spacing: -; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: EXTreme LPHPower 46114 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0461144240
  • 461144240