Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-36149-2

Ring Tongue Terminal, Straight, Pidg, Ms; |Te Connectivity Amp 2-36149-2
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-36149-2.

Farnell

Datasheet5 pages2 years ago

IHS

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-4.97%

CAD Models

Download TE Connectivity 2-36149-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 2-36149-2 provided by its distributors.

Ring Tongue Terminal, Straight, Pidg, Ms; |Te Connectivity Amp 2-36149-2
PIDG NYLON & KD-TAPE, PIDG R 22-16 COM 22-18 MIL 6 | TE Connectivity 2-36149-2
PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Tongue Terminal 16-22AWGCopper Red 17.07mm Tin T/R
Pre-insulated Diamond Grip Ring terminal
Solistrand Uninsulated Terminals PIDG 22-16
CONN RING CIRC 16-22AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, RED, 16AWG; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Product Range: PIDG Series; Insulator Colour: Red; Insulator Material: Nylon (Polyamide)
PIDG R 22-16 COM 22-18 MIL 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Ring Tongue 22 – 16 AWG .26 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 2-36149-2 | Internal Number: 2-36149-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-36149-2.