Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-353293-4

Conn IDC Connector RCP 14 POS 1.5mm IDT ST Cable Mount Bag/Box
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353293-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity 1-353293-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP6-353293-8
Conn IDC Connector RCP 18 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 1-353293-4 provided by its distributors.

Conn IDC Connector RCP 14 POS 1.5mm IDT ST Cable Mount Bag/Box
AMP MINI CT SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 14 WAY, 1 ROW, 1.5MM PITCH
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
MINI CT MT REC ASSY 14P GRAY; Pitch Spacing:1.5mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Mini-CT Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
MINI CT MT REC ASSY 14P GRAY Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Insulation Displacement (IDC) Receptacle Connector Assembly With Locking | Standard Rectangular Connector | Part Number: 1-353293-4 | Internal Number: 1-353293-4 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-353293-4 .