Molex 19073-0067

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 20.32mm
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0067.

IHS

Datasheet1 page9 years ago

Molex

Master Electronics

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
-24.70%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 1/4 (M6) Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 10 (M5) Length 22.48mm
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8

Descriptions

Descriptions of Molex 19073-0067 provided by its distributors.

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 20.32mm
Ring Terminal, 1 to 2.5mm2, Nylon (Polyamide), Tin, M3/M3.5, 16 to 14 AWG, Blue
Ring Tongue Terminal 14-16AWG Copper Blue 20.32mm Tin Avikrimp™ Carton
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):16-14; Insulator Material:Nylon; Series:19073; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730067
  • 190-73-0067
  • 19073-0067.
  • 19073-0067..
  • 190730067
  • BB-823-06
  • BB82306