TE Connectivity 2-320552-1

CONN RING CIRC 16-22AWG #10 / Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320552-1.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

IHS

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+8.77%

CAD Models

Download TE Connectivity 2-320552-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag
TE Connectivity32054
Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-320552-1 provided by its distributors.

CONN RING CIRC 16-22AWG #10 / Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Tape Mounted
Ring Terminals; 2-320552-1; TE CONNECTIVITY; No; Copper; Tin; Free Hanging
TE Connectivity Red Circular Terminal, Insulated Terminal, PIDG Series, M5 Bolt, 5mm Inner Dia, Max Wire 1.65mm²
Insulation Support Red Closed Barrel 22-16 AWG RING-041 Tongue
TERMINAL, RING TONGUE, #10, CRIMP, RED,;
PIDG R 22-16 COMM 22-18 MIL 10
TYCO PIDG R 22-16 COMM 2;5000 MOQ / 15000 SQ
2-320552-1, TE CONNECTIVITY/AMP BRAND
Ring and Spade Tongue Terminals
TE Connectivity 2-320552-1 线鼻子
RS APAC
TERMINAL, RING TONGUE, #10, CRIMP, RED, FULL REEL; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: PIDG Series; Insulator Colour: Red;
PIDG R 22-16 COMM 22-18 MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320552-1 | Internal Number: 2-320552-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320552-1.